-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 32KB ROM 208QFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6311
|
Newark | Mcu, 32Bit, Arm9, 210Mhz, Pqfp-208, Product Range:Sam9 Family At91Sam92 Series Microcontrollers, Architecture:Arm9, No. Of Bits:32Bit, Cpu Speed:210Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:208Pins, Mcu Case Rohs Compliant: Yes |Microchip AT91SAM9260B-QU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$10.8400 / $13.1800 | Buy Now |
DISTI #
78AH9390
|
Newark | Qfp,green,ind Temp Rohs Compliant: Yes |Microchip AT91SAM9260B-QU Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.8400 / $12.5800 | Buy Now |
DISTI #
68T5230
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 210Mhz, Pqfp-208, Product Range:Sam9 Family At91Sam92 Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:210Mhz, Program Memory Size:32Kb, No. Of Pins:208Pins Rohs Compliant: Yes |Microchip AT91SAM9260B-QU Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $11.3600 | Buy Now |
DISTI #
AT91SAM9260B-QU-ND
|
DigiKey | IC MPU AT91SAM 180MHZ 208QFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1348 In Stock |
|
$10.4200 / $12.6700 | Buy Now |
DISTI #
AT91SAM9260B-QU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP - Trays (Alt: AT91SAM9260B-QU) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 19 |
|
$10.4200 / $12.6700 | Buy Now |
DISTI #
556-AT91SAM9260B-QU
|
Mouser Electronics | Microprocessors - MPU 32-bit RoHS: Compliant | 1344 |
|
$10.4200 / $12.6700 | Buy Now |
DISTI #
V99:2348_07146067
|
Arrow Electronics | MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 | Americas - 96 |
|
$11.8900 | Buy Now |
DISTI #
V36:1790_07146067
|
Arrow Electronics | MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 | Americas - 24 |
|
$10.5890 / $12.6190 | Buy Now |
DISTI #
AT91SAM9260B-QU
|
Microchip Technology Inc | QFP,GREEN,IND TEMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1300 / $12.6700 | Buy Now |
|
Future Electronics | AT91 Series 32 kB Flash 8 kB SRAM 180 MHz 32-Bit Microcontroller - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Container: Tray | 0Tray |
|
$11.0500 / $11.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9260B-QU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9260B-QU
Microchip Technology Inc
IC MCU 32BIT 32KB ROM 208QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 96 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 208 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.1 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |