Part Details for AT91SAM7X512-CU by Microchip Technology Inc
Results Overview of AT91SAM7X512-CU by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7X512-CU Information
AT91SAM7X512-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM7X512-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM7X512-CU
|
EBV Elektronik | (Alt: AT91SAM7X512-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT91SAM7X512-CU
AT91SAM7X512-CU CAD Models
AT91SAM7X512-CU Part Data Attributes
|
AT91SAM7X512-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7X512-CU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PBGA100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7X512-CU
This table gives cross-reference parts and alternative options found for AT91SAM7X512-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7X512-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7X512-AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100 | AT91SAM7X512-CU vs AT91SAM7X512-AU |
AT91SAM7X512B-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PBGA100, GREEN, TFBGA-100 | AT91SAM7X512-CU vs AT91SAM7X512B-CU |
AT91SAM7X512B-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7X512-CU vs AT91SAM7X512B-AUR |
AT91SAM7X512-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | AT91SAM7X512-CU vs AT91SAM7X512-AU |