Part Details for AT91SAM7X128C-AUR by Microchip Technology Inc
Results Overview of AT91SAM7X128C-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM7X128C-AUR Information
AT91SAM7X128C-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM7X128C-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0568
|
Newark | Mcu, 32Bit, Arm7Tdmi, 55Mhz, Lqfp-100, Product Range:At91 Family At91Sam7X Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1037 |
|
$8.4300 | Buy Now |
DISTI #
06W2136
|
Newark | Lqfp, Green, Ind Temp, T&r, Mrlc 100 Lqfp 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip AT91SAM... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6900 | Buy Now |
DISTI #
AT91SAM7X128C-AURCT-ND
|
DigiKey | IC MCU 16/32B 128KB FLSH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2735 In Stock |
|
$8.4300 / $10.2500 | Buy Now |
DISTI #
AT91SAM7X128C-AUR
|
Avnet Americas | ATLAT91SAM7X128C-AUR LQFP, GREEN, IND TE - Tape and Reel (Alt: AT91SAM7X128C-AUR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.4196 / $8.7062 | Buy Now |
DISTI #
556-AT91SAM7X128CAUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMP MRL B, T&R MRLC | 0 |
|
$8.4300 | Order Now |
DISTI #
AT91SAM7X128C-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, T&R, MRLC, LQFP, Projected EOL: 2039-05-27 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
4728 Alternates Available |
|
$7.3900 / $10.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$8.2900 / $23.2900 | Buy Now |
DISTI #
66321730
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$15.8346 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, T&R, MRLC - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$8.7300 / $10.5300 | Buy Now |
DISTI #
AT91SAM7X128C-AUR
|
Avnet Silica | ATLAT91SAM7X128CAUR LQFP GREEN IND TE (Alt: AT91SAM7X128C-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT91SAM7X128C-AUR
AT91SAM7X128C-AUR CAD Models
AT91SAM7X128C-AUR Part Data Attributes
|
AT91SAM7X128C-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7X128C-AUR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 100LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AT91SAM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 13 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7X128C-AUR
This table gives cross-reference parts and alternative options found for AT91SAM7X128C-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7X128C-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7X128C-AU | Microchip Technology Inc | $9.0278 | IC MCU 32BIT 128KB FLASH 100LQFP | AT91SAM7X128C-AUR vs AT91SAM7X128C-AU |
AT91SAM7X128C-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the AT91SAM7X128C-AUR is 48 MHz.
-
The AT91SAM7X128C-AUR has 128 KB of flash memory.
-
The AT91SAM7X128C-AUR can operate at 1.65V to 3.6V, but it is not recommended to operate it at 5V.
-
Yes, the AT91SAM7X128C-AUR has a built-in USB 2.0 full-speed device interface.
-
Yes, the AT91SAM7X128C-AUR can operate in the industrial temperature range of -40°C to 85°C.