Part Details for AT91SAM7SE256B-CUR by Microchip Technology Inc
Overview of AT91SAM7SE256B-CUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM7SE256B-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5131
|
Newark | Mcu, 32Bit, 55Mhz, Lfbga-144, Product Range:At91 Family At91Sam7X Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Microchip AT91SAM7SE256B-CUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9700 | Buy Now |
DISTI #
AT91SAM7SE256B-CURCT-ND
|
DigiKey | IC MCU 16/32BIT 256KB 144LFBGA Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5900 | Buy Now |
DISTI #
AT91SAM7SE256B-CUR
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA T/R - Tape and Reel (Alt: AT91SAM7SE256B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.5900 / $15.2900 | Buy Now |
DISTI #
556-AT91SAM7SE256CUR
|
Mouser Electronics | ARM Microcontrollers - MCU IND TEMP MRL B RoHS: Compliant | 0 |
|
$12.5900 | Order Now |
DISTI #
AT91SAM7SE256B-CUR
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL B,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.0400 / $15.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3800 / $34.8100 | Buy Now | |
DISTI #
AT91SAM7SE256B-CUR
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA T/R - Tape and Reel (Alt: AT91SAM7SE256B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.5900 / $15.2900 | Buy Now |
DISTI #
AT91SAM7SE256B-CUR
|
Avnet Americas | MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA T/R - Tape and Reel (Alt: AT91SAM7SE256B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.5900 / $15.2900 | Buy Now |
|
NAC | BGA,GREEN,IND TEMP,MRL B,T&R - Package: 144 LFBGA 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.0500 / $15.2900 | Buy Now |
Part Details for AT91SAM7SE256B-CUR
AT91SAM7SE256B-CUR CAD Models
AT91SAM7SE256B-CUR Part Data Attributes:
|
AT91SAM7SE256B-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7SE256B-CUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
DAC Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7SE256B-CUR
This table gives cross-reference parts and alternative options found for AT91SAM7SE256B-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7SE256B-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM7SE256B-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | Atmel Corporation | AT91SAM7SE256B-CUR vs AT91SAM7SE256B-CU |
AT91SAM7SE256-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA144, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | Atmel Corporation | AT91SAM7SE256B-CUR vs AT91SAM7SE256-CU |