-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9398
|
Newark | Mcu, 32Bit, Arm7, 55Mhz, Qfn-64, Product Range:Sam32 Family At91Sam7S Series Microcontrollers, Architecture:Arm7Tdmi, No. Of Bits:32Bit, Cpu Speed:55Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip AT91SAM7S256D-MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$9.8900 / $12.0200 | Buy Now |
DISTI #
53W6631
|
Newark | Mcu, 32Bit, Arm7, 55Mhz, Qfn-64, Product Range:Sam32 Family At91Sam7S Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip AT91SAM7S256D-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 | Buy Now |
DISTI #
AT91SAM7S256D-MU-ND
|
DigiKey | IC MCU 16/32BIT 256KB FLSH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6112 In Stock |
|
$9.5100 / $11.5600 | Buy Now |
DISTI #
AT91SAM7S256D-MU-9
|
Avnet Americas | MCU 32-bit AT91SAM ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin QFN Tray - Tape and Reel (Alt: AT91SAM7S256D-MU-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9000 / $12.0300 | Buy Now |
DISTI #
AT91SAM7S256D-MU
|
Avnet Americas | MCU 32-bit AT91SAM ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin QFN Tray - Trays (Alt: AT91SAM7S256D-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.5100 / $11.5600 | Buy Now |
DISTI #
556-AT91SAM7S256D-MU
|
Mouser Electronics | ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU RoHS: Compliant | 963 |
|
$9.3400 / $11.0200 | Buy Now |
DISTI #
AT91SAM7S256D-MU
|
Microchip Technology Inc | QFN, GREEN, IND TEMP, MRL D, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
7676 Alternates Available |
|
$8.3400 / $11.5600 | Buy Now |
|
Future Electronics | QFN, GREEN, IND TEMP, MRL D RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit/32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray |
1320 In Stock 29380 Factory Stock |
|
$8.8400 / $11.0900 | Buy Now |
DISTI #
AT91SAM7S256D-MU-9
|
Avnet Americas | MCU 32-bit AT91SAM ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin QFN Tray - Tape and Reel (Alt: AT91SAM7S256D-MU-9) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9000 / $12.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM7S256D-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S256D-MU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |