Part Details for AT91SAM7S128-AU-001 by Atmel Corporation
Overview of AT91SAM7S128-AU-001 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM7S128-AU-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64LQFP | 8000 |
|
RFQ |
Part Details for AT91SAM7S128-AU-001
AT91SAM7S128-AU-001 CAD Models
AT91SAM7S128-AU-001 Part Data Attributes:
|
AT91SAM7S128-AU-001
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S128-AU-001
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, MS-026, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM7S128-AU-001
This table gives cross-reference parts and alternative options found for AT91SAM7S128-AU-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S128-AU-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S2CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | Atmel Corporation | AT91SAM7S128-AU-001 vs ATSAM3S2CA-AU |
AT91SAM7S128C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | Microchip Technology Inc | AT91SAM7S128-AU-001 vs AT91SAM7S128C-AU |
ATSAM3S1BB-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, GREEN, LQFP-64 | Atmel Corporation | AT91SAM7S128-AU-001 vs ATSAM3S1BB-AU |
ATSAM3S1CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100 | Microchip Technology Inc | AT91SAM7S128-AU-001 vs ATSAM3S1CA-AU |
AT91SAM7XC256B-AU | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | AT91SAM7S128-AU-001 vs AT91SAM7XC256B-AU |
AT91SAM7A2-AU | RISC Microcontroller, 32-Bit, 30MHz, CMOS, PQFP176, TQFP-176 | Atmel Corporation | AT91SAM7S128-AU-001 vs AT91SAM7A2-AU |
AT91SAM7SE32B-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128, 20 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-128 | Atmel Corporation | AT91SAM7S128-AU-001 vs AT91SAM7SE32B-AU |
AT91SAMS64-AI | RISC Microcontroller, 32-Bit, FLASH, 55MHz, PQFP64 | Microchip Technology Inc | AT91SAM7S128-AU-001 vs AT91SAMS64-AI |
ATSAM3S1CB-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | Atmel Corporation | AT91SAM7S128-AU-001 vs ATSAM3S1CB-AU |
AT91SAM7XC512-CU | RISC Microcontroller, 32-Bit, FLASH, 55MHz, PBGA100 | Microchip Technology Inc | AT91SAM7S128-AU-001 vs AT91SAM7XC512-CU |