Part Details for AT91RM9200-QU-002 by Microchip Technology Inc
Results Overview of AT91RM9200-QU-002 by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91RM9200-QU-002 Information
AT91RM9200-QU-002 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91RM9200-QU-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6368
|
Newark | Mcu, 32Bit, Arm9, 180Mhz, Qfp-208, Product Range:At91 Family At91Rm9200 Series Microcontrollers, A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$23.3100 / $26.6600 | Buy Now |
DISTI #
AT91RM9200-QU-002-ND
|
DigiKey | IC MCU 32BIT 128KB ROM 208PQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
615 In Stock |
|
$22.4125 / $25.6300 | Buy Now |
DISTI #
AT91RM9200-QU-002
|
Avnet Americas | MCU 32-Bit 91R ARM920T RISC 128KB ROM 1.8V/3.3V 208-Pin PQFP - Trays (Alt: AT91RM9200-QU-002) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.0842 / $21.8020 | Buy Now |
DISTI #
556-A91RM9200QU-002
|
Mouser Electronics | Microprocessors - MPU 16kB SRAM 180MHz - PWM RoHS: Compliant | 203 |
|
$22.4100 / $25.6300 | Buy Now |
DISTI #
V36:1790_07146169
|
Arrow Electronics | MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 | Americas - 1596 |
|
$20.9300 | Buy Now |
DISTI #
V99:2348_07146169
|
Arrow Electronics | MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 | Americas - 38 |
|
$21.7400 | Buy Now |
DISTI #
VBF:5286_07146169
|
Arrow Electronics | MPU RISC 16bit/32bit 180MHz 208-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Americas - 11 |
|
$23.0000 / $23.6900 | Buy Now |
DISTI #
AT91RM9200-QU-002
|
Microchip Technology Inc | PQFP,GREEN,IND TEMP, PQFP, Projected EOL: 2039-10-31 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
337 Alternates Available COO: Taiwan |
|
$18.5000 / $25.6300 | Buy Now |
|
Future Electronics | AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
1 Tray |
|
$21.3000 / $22.3600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM920T RISC - 128KB ROM - 1.8V/3.3V - 208-Pin PQFP - Tray RoHS: Compliant |
172 In Stock |
|
$21.4800 / $26.3700 | Buy Now |
Part Details for AT91RM9200-QU-002
AT91RM9200-QU-002 CAD Models
AT91RM9200-QU-002 Part Data Attributes
|
AT91RM9200-QU-002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91RM9200-QU-002
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 208QFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | SEATED HEIGHT -MIN | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 20 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 208 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.1 mm | |
Speed | 209 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91RM9200-QU-002
This table gives cross-reference parts and alternative options found for AT91RM9200-QU-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91RM9200-QU-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91RM9200(256BGA) | Microchip Technology Inc | Check for Price | Microcontroller | AT91RM9200-QU-002 vs AT91RM9200(256BGA) |
AT91RM9200-CI-002 | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, BGA-256 | AT91RM9200-QU-002 vs AT91RM9200-CI-002 |
AT91RM9200-CJ-002 | Atmel Corporation | $16.9600 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | AT91RM9200-QU-002 vs AT91RM9200-CJ-002 |