Part Details for AT91M55800A-33CJ by Atmel Corporation
Results Overview of AT91M55800A-33CJ by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91M55800A-33CJ Information
AT91M55800A-33CJ by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91M55800A-33CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$7.5000 / $12.0000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, ARM7 CPU, 33MHZ, CMOS, PBGA176 | 18 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, ARM7 CPU, 33MHZ, CMOS, PBGA176 | 16 |
|
$13.0000 / $14.6250 | Buy Now |
|
Vyrian | Peripheral ICs | 65 |
|
RFQ |
Part Details for AT91M55800A-33CJ
AT91M55800A-33CJ CAD Models
AT91M55800A-33CJ Part Data Attributes
|
AT91M55800A-33CJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91M55800A-33CJ
Atmel Corporation
RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PBGA176, ROHS COMPLIANT, MO-205, BGA-176
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 176 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA176,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 2048 | |
Seated Height-Max | 1.59 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91M55800A-33CJ
This table gives cross-reference parts and alternative options found for AT91M55800A-33CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91M55800A-33CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91M55800A-33CI | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, ARM7 CPU, 33MHz, CMOS, PBGA176, MO-205, BGA-176 | AT91M55800A-33CJ vs AT91M55800A-33CI |
AT91M55800A-33CJ | Microchip Technology Inc | $52.1606 | IC MCU 32BIT ROMLESS 176LFBGA | AT91M55800A-33CJ vs AT91M55800A-33CJ |