Part Details for AT90USB82-16MU by Microchip Technology Inc
Overview of AT90USB82-16MU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AT90USB82-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5100
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Qfn-32, Product Range:-, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn, No. Of I/O S:22I/O S, Interfaces:I2C, Spi, Uart, Usart, Msl:- Rohs Compliant: Yes |Microchip AT90USB82-16MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
AT90USB82-16MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
488 In Stock |
|
$3.3200 | Buy Now |
DISTI #
AT90USB82-16MU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: AT90USB82-16MU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
556-A90USB82-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 8K FLASH RoHS: Compliant | 473 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
AT90USB82-16MU
|
Microchip Technology Inc | AVR USB 8K FLASH QFN32, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4000 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray | 0 |
|
$2.6300 / $5.4900 | Buy Now |
DISTI #
43715794
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray Min Qty: 9 Package Multiple: 1 Date Code: 1552 | Americas - 517 |
|
$3.1000 / $3.8625 | Buy Now |
DISTI #
AT90USB82-16MU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: AT90USB82-16MU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.7400 / $3.3200 | Buy Now |
DISTI #
AT90USB82-16MU
|
TME | IC: AVR microcontroller, VQFN32, 2.7÷5.5VDC, Ext.inter: 21, Cmp: 1 Min Qty: 1 | 0 |
|
$3.0000 / $3.6500 | RFQ |
Part Details for AT90USB82-16MU
AT90USB82-16MU CAD Models
AT90USB82-16MU Part Data Attributes:
|
AT90USB82-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB82-16MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |