Part Details for AT90USB82-16MU by Atmel Corporation
Overview of AT90USB82-16MU by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AT90USB82-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT90USB82-16MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 105 Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | AT90USB82 - 8-Bit AVR Microcontroller, FLASH and USB Controller RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$2.9000 / $3.4100 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 32VQFN | 4700 |
|
RFQ |
Part Details for AT90USB82-16MU
AT90USB82-16MU CAD Models
AT90USB82-16MU Part Data Attributes:
|
AT90USB82-16MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB82-16MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 0.5 | |
Flash Memory | 8 | |
Can | 0 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |