Part Details for AT90USB646-MUR by Microchip Technology Inc
Overview of AT90USB646-MUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT90USB646-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5095
|
Newark | 16 Mhz, Qfn/Mlf, Ind Temp, Green 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB646-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8100 | Buy Now |
DISTI #
AT90USB646-MURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4528 In Stock |
|
$6.6100 / $7.9600 | Buy Now |
DISTI #
AT90USB646-MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90USB646-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.6100 / $7.9600 | Buy Now |
DISTI #
556-AT90USB646-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz RoHS: Compliant | 3850 |
|
$6.6100 / $7.9600 | Buy Now |
DISTI #
V72:2272_07146761
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2345 Container: Cut Strips | Americas - 4000 |
|
$7.2070 / $7.4930 | Buy Now |
DISTI #
AT90USB646-MUR
|
Microchip Technology Inc | 16 MHz, QFN/MLF, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7900 / $7.9600 | Buy Now |
|
Future Electronics | AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$7.0100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin QFN EP - Tape&Reel | 0 |
|
$6.4100 / $18.8200 | Buy Now |
DISTI #
76469356
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 4000 |
|
$7.2070 / $7.4930 | Buy Now |
DISTI #
AT90USB646-MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90USB646-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.6100 / $7.9600 | Buy Now |
Part Details for AT90USB646-MUR
AT90USB646-MUR CAD Models
AT90USB646-MUR Part Data Attributes:
|
AT90USB646-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-MUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |