Part Details for AT90USB646-MUR by Atmel Corporation
Overview of AT90USB646-MUR by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT90USB646-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT90USB646-MUR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
2335 In Stock |
|
$8.6900 | Buy Now |
|
Rochester Electronics | AT90USB646 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 2335 |
|
$7.4600 / $8.7800 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 64KB FLASH 64QFN | 2100 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 64QFN | 8000 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for AT90USB646-MUR
AT90USB646-MUR CAD Models
AT90USB646-MUR Part Data Attributes:
|
AT90USB646-MUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-MUR
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
JESD-30 Code | S-PQCC-N64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |