-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB646-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5094
|
Newark | Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Vqfn-64, Product Range:At90 Family At90Usb Series Microcont... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
AT90USB646-MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
743 In Stock |
|
$6.3700 / $7.6800 | Buy Now |
DISTI #
AT90USB646-MU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays (Alt: AT90USB646-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.4006 / $6.6178 | Buy Now |
DISTI #
556-AT90USB646-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 64K FLSH 16MHz Ind Temp RoHS: Compliant | 1024 |
|
$6.3600 / $7.4800 | Buy Now |
DISTI #
AT90USB646-MU
|
Microchip Technology Inc | 16 MHz, VQFN, Ind Temp, Green, VQFN, Projected EOL: 2039-11-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
4959 Alternates Available |
|
$5.5700 / $7.6800 | Buy Now |
|
Future Electronics | AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin QFN EP - Tray RoHS: Compliant |
520 In Stock 7800 Factory Stock |
|
$5.7800 / $7.3100 | Buy Now |
|
NAC | 16 MHz, VQFN, Ind Temp, Green - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.6100 / $7.9700 | Buy Now |
DISTI #
AT90USB646-MU
|
Avnet Silica | MCU 8bit AT90 AVR RISC 64KB Flash 33V5V 64Pin QFN EP (Alt: AT90USB646-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT90USB646-MU
|
EBV Elektronik | MCU 8bit AT90 AVR RISC 64KB Flash 33V5V 64Pin QFN EP (Alt: AT90USB646-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 1560 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB646-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90USB646-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB646-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1287-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB1287-16MU |
AT32UC3A364S-CTUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | AT90USB646-MU vs AT32UC3A364S-CTUR |
AT32UC3A364S-ALUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | AT90USB646-MU vs AT32UC3A364S-ALUR |
AT90USB646-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | AT90USB646-MU vs AT90USB646-MU |
AT90USB647-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-MU vs AT90USB647-16MU |
AT90USB646-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | AT90USB646-MU vs AT90USB646-AU |
AT32UC3A364-CTUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | AT90USB646-MU vs AT32UC3A364-CTUR |
AT90USB647-16AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | AT90USB646-MU vs AT90USB647-16AU |
AT90USB1287-16AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64 | AT90USB646-MU vs AT90USB1287-16AU |
AT32UC3A364-ALUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | AT90USB646-MU vs AT32UC3A364-ALUT |