Part Details for AT90USB646-AUR by Microchip Technology Inc
Overview of AT90USB646-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT90USB646-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5093
|
Newark | 16 Mhz, Tqfp, Ind Temp, Green 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB646-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0400 | Buy Now |
DISTI #
AT90USB646-AURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2584 In Stock |
|
$6.8300 / $8.2300 | Buy Now |
DISTI #
AT90USB646-AUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AT90USB646-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.8300 / $8.2300 | Buy Now |
DISTI #
556-AT90USB646-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz RoHS: Compliant | 1746 |
|
$6.8300 / $8.2300 | Buy Now |
DISTI #
AT90USB646-AUR
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9800 / $8.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$6.7100 / $18.8600 | Buy Now | |
DISTI #
AT90USB646-AUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AT90USB646-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.8300 / $8.2300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64TQFP | 1000 |
|
RFQ | |
|
NAC | 16 MHz, TQFP, Ind Temp, Green - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$7.0700 / $8.5300 | Buy Now |
Part Details for AT90USB646-AUR
AT90USB646-AUR CAD Models
AT90USB646-AUR Part Data Attributes:
|
AT90USB646-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |