-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5092
|
Newark | Mcu, 8 Bit, Avr, 16Mhz, Tqfp-64, Product Range:8051 Family At90Usb Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:48I/O S Rohs Compliant: Yes |Microchip AT90USB646-AU RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now |
DISTI #
AT90USB646-AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
463 In Stock |
|
$6.7100 / $8.1000 | Buy Now |
DISTI #
AT90USB646-AU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: AT90USB646-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7100 / $8.1000 | Buy Now |
DISTI #
556-AT90USB646-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz RoHS: Compliant | 199 |
|
$6.7100 / $8.1000 | Buy Now |
DISTI #
AT90USB646-AU
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, Projected EOL: 2039-11-19 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$5.8900 / $8.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant |
270 In Stock 990 Factory Stock |
|
$6.0700 / $7.4600 | Buy Now |
DISTI #
75712760
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2346 | Americas - 270 |
|
$7.3647 / $8.7765 | Buy Now |
DISTI #
AT90USB646-AU
|
TME | IC: AVR microcontroller, TQFP64, 2.7÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$7.0900 / $8.7300 | RFQ |
|
NAC | 16 MHz, TQFP, Ind Temp, Green - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 810 |
|
$6.9800 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB646-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB646-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90USB646-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB646-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1286-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-AU vs AT90USB1286-16MU |
ATSAM3U1CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 12MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | AT90USB646-AU vs ATSAM3U1CA-AU |
AT90USB1286-16MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64 | AT90USB646-AU vs AT90USB1286-16MU |
ATSAM3U1CA-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 12MHz, CMOS, PBGA100, 9 X 9 MM, 0.80 MM PITCH, GREEN, LFBGA-100 | AT90USB646-AU vs ATSAM3U1CA-CU |
AT90USB647-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-AU vs AT90USB647-16MU |
AT90USB647-16AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | AT90USB646-AU vs AT90USB647-16AU |
AT90USB1287-16AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64 | AT90USB646-AU vs AT90USB1287-16AU |
AT90USB1286-16MUR | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-AU vs AT90USB1286-16MUR |
AT90USB1287-16MU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | AT90USB646-AU vs AT90USB1287-16MU |
AT89C5132-ROTIL | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP80, TQFP-80 | AT90USB646-AU vs AT89C5132-ROTIL |