-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5091
|
Newark | Avr Usb 16K Flash Qfn32 T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB162-16MUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
AT90USB162-16MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3511 In Stock |
|
$2.9000 / $3.4900 | Buy Now |
DISTI #
AT90USB162-16MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel (Alt: AT90USB162-16MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.4900 | Buy Now |
DISTI #
556-AT90USB162-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
AT90USB162-16MUR
|
Microchip Technology Inc | AVR USB 16K FLASH QFN32 T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5400 / $3.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $8.2200 | Buy Now | |
DISTI #
AT90USB162-16MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel (Alt: AT90USB162-16MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.4900 | Buy Now |
|
NAC | AVR USB 16K FLASH QFN32 T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
AT90USB162-16MUR
|
Avnet Silica | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP (Alt: AT90USB162-16MUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB162-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB162-16MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES WITH 2.7V MIN @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |