-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB162-16MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5090
|
Newark | Mcu, 8 Bit, Avr, 16Mhz, Qfn-32, Product Range:At90 Family At90Usb Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now |
DISTI #
AT90USB162-16MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2246 In Stock |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
AT90USB162-16MU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: AT90USB162-16MU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.8810 / $2.9791 | Buy Now |
DISTI #
556-A90USB162-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 16K FLASH RoHS: Compliant | 602 |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
V99:2348_07152411
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2337 | Americas - 487 |
|
$2.1160 / $3.1512 | Buy Now |
DISTI #
AT90USB162-16MU
|
Microchip Technology Inc | AVR USB 16K FLASH QFN32, VQFN, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Philippines |
|
$2.5100 / $3.4600 | Buy Now |
|
Future Electronics | AT90 Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray RoHS: Compliant | 0 |
|
$2.7300 / $5.7000 | Buy Now |
DISTI #
73505145
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 487 |
|
$2.1160 / $2.2530 | Buy Now |
DISTI #
77372301
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2313 | Americas - 260 |
|
$6.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB162-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB162-16MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |