-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5089
|
Newark | Avr Usb 16K Flash Tqfp 32 T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB162-16AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
72T3102
|
Newark | Ic, 8-Bit Mcu, Assp Avr, 16Mhz, 32-Tqfp, Product Range:8051 Family At90Usb Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:-, Adc Channels:- Rohs Compliant: Yes |Microchip AT90USB162-16AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 | Buy Now |
DISTI #
AT90USB162-16AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3990 In Stock |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
AT90USB162-16AUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP - Tape and Reel (Alt: AT90USB162-16AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
556-AT90USB162-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash RoHS: Compliant | 3219 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
V72:2272_07152169
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2000 |
|
$3.6930 / $4.0700 | Buy Now |
DISTI #
AT90USB162-16AUR
|
Microchip Technology Inc | AVR USB 16K FLASH TQFP 32 T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5900 / $3.5500 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 16K Flash RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $3.2000 | Buy Now | |
DISTI #
74090771
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 2000 |
|
$3.6930 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB162-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB162-16AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES WITH 2.7V MIN @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |