-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3868
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Tqfp-32, Product Range:8051 Family At90Usb Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:16Kb, Ram Memory Size:512Byte, Cpu Speed:16Mhz, No. Of I/O S:22I/O S, Mcu Case Rohs Compliant: Yes |Microchip AT90USB162-16AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7341 |
|
$2.9700 / $3.5900 | Buy Now |
DISTI #
68T5088
|
Newark | Mcu, 8 Bit, Avr, 16Mhz, Tqfp-32, Product Range:8051 Family At90Usb Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip AT90USB162-16AU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
AT90USB162-16AU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5826 In Stock |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
AT90USB162-16AU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP - Trays (Alt: AT90USB162-16AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
556-A90USB162-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 16K FLASH RoHS: Compliant | 7831 |
|
$2.8600 / $3.4500 | Buy Now |
DISTI #
AT90USB162-16AU
|
Microchip Technology Inc | AVR USB 16K FLASH TQFP 32, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
247 Alternates Available |
|
$2.4900 / $3.4500 | Buy Now |
|
Future Electronics | AT90 Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tray |
975 In Stock 1250 Factory Stock |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
69267602
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP Tray Min Qty: 8 Package Multiple: 1 Date Code: 2325 | Americas - 2498 |
|
$3.2375 / $4.1875 | Buy Now |
DISTI #
69696229
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP Tray Min Qty: 15 Package Multiple: 5 Date Code: 2324 | Americas - 975 |
|
$3.3046 / $4.5960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB162-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB162-16AU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |