-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 32TQFP | 3400 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 32TQFP | 18320 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB162-16AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90USB162-16AU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 0.5 | |
Flash Memory | 16 | |
Can | 0 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90USB162-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB162-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F320-GM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LEAD FREE, LQFP-32 | Silicon Laboratories Inc | AT90USB162-16AU vs C8051F320-GM |
AT90USB162-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | Atmel Corporation | AT90USB162-16AU vs AT90USB162-16MU |
C8051F320-GQR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | AT90USB162-16AU vs C8051F320-GQR |