Part Details for AT90USB1286-AUR by Microchip Technology Inc
Results Overview of AT90USB1286-AUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90USB1286-AUR Information
AT90USB1286-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90USB1286-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2769
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-64 Rohs Compliant: Yes |Microchip AT90USB1286-AUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$9.9800 / $10.9000 | Buy Now |
DISTI #
68T5081
|
Newark | Mcu, 8 Bit, Avr, 16Mhz, Tqfp-64, Product Range:At90 Family At90Usb Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5700 | Buy Now |
DISTI #
AT90USB1286-AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1438 In Stock |
|
$8.7000 / $10.4800 | Buy Now |
DISTI #
AT90USB1286-AUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AT90USB1286-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.7270 / $9.0232 | Buy Now |
DISTI #
556-AT90USB1286-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz RoHS: Compliant | 1651 |
|
$8.7000 / $10.4800 | Buy Now |
DISTI #
AT90USB1286-AUR
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, TQFP, Projected EOL: 2039-02-24 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
2000 Alternates Available |
|
$7.6100 / $10.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.2400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$8.3200 / $9.9400 | Buy Now |
|
NAC | 16 MHz, TQFP, Ind Temp, Green - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.0100 / $10.8700 | Buy Now |
DISTI #
AT90USB1286-AUR
|
Avnet Silica | MCU 8bit AT90 AVR RISC 128KB Flash 33V5V 64Pin TQFP TR (Alt: AT90USB1286-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT90USB1286-AUR
AT90USB1286-AUR CAD Models
AT90USB1286-AUR Part Data Attributes
|
AT90USB1286-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB1286-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB1286-AUR
This table gives cross-reference parts and alternative options found for AT90USB1286-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1286-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90USB1286-AU | Microchip Technology Inc | $9.6612 | IC MCU 8BIT 128KB FLASH 64TQFP | AT90USB1286-AUR vs AT90USB1286-AU |