Part Details for AT90SC19264RC by Atmel Corporation
Overview of AT90SC19264RC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Healthcare
Telecommunications
Medical Imaging
Part Details for AT90SC19264RC
AT90SC19264RC CAD Models
AT90SC19264RC Part Data Attributes:
|
AT90SC19264RC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90SC19264RC
Atmel Corporation
Microcontroller,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Low Power Mode | YES | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | NO | |
RAM (bytes) | 6144 | |
ROM (words) | 196608 | |
ROM Programmability | MROM | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |