Microcontrollers and Processors
AT90S1200A-12PC
Atmel Corporation
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of AT90S1200A-12PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

CAD Models for AT90S1200A-12PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT90S1200A-12PC by Atmel Corporation

AT90S1200A-12PC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
25.7385 mm
Moisture Sensitivity Level
1
Number of I/O Lines
15
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM (words)
512
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
12 MHz
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT90S1200A-12PC
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for AT90S1200A-12PC

This table gives cross-reference parts and alternative options found for AT90S1200A-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90S1200A-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90S1200A-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-4PI
ATTINY2313V-10PU IC MCU 8BIT 2KB FLASH 20DIP Microchip Technology Inc AT90S1200A-12PC vs ATTINY2313V-10PU
AT90S1200A-12PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-12PI
AT90S1200A-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-4PC
AT90S1200-12PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200-12PI
ATTINY2313V-10PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 Atmel Corporation AT90S1200A-12PC vs ATTINY2313V-10PU
AT90S2313-10PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S2313-10PC
AT90S1200-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200-4PI
AT90S1200-12PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200-12PC
ATTINY2313-20PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation AT90S1200A-12PC vs ATTINY2313-20PI
Part Number Description Manufacturer Compare
ATTINY2313V-10PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 Atmel Corporation AT90S1200A-12PC vs ATTINY2313V-10PU
AT90S1200-12PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200-12PC
AT90S1200-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200-4PI
AT90S1200A-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-4PI
AT90S1200A-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-4PC
AT90S2313-4PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S2313-4PC
AT90S2313-4PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S2313-4PI
AT90S1200A-12PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S1200A-12PI
ATTINY2313-20PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation AT90S1200A-12PC vs ATTINY2313-20PI
AT90S2313-10PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation AT90S1200A-12PC vs AT90S2313-10PC

Related Parts for AT90S1200A-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90S1200A-12PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90S1200A-12PC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT90S1200A-12PC would you like to use for your alert(s)?
  • Please alert me when AT90S1200A-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT90S1200A-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90S1200A-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT90S1200A-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90S1200A-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90S1200A-12PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: