Part Details for AT90PWM2-16SQR by Microchip Technology Inc
Results Overview of AT90PWM2-16SQR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90PWM2-16SQR Information
AT90PWM2-16SQR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90PWM2-16SQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5058
|
Newark | Avr 8K Flash 3Psc Ballast 16Mhz So24 T&r 24 Soic .300In T/R Rohs Compliant: Yes |Microchip AT90P... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 | Buy Now |
DISTI #
1611-AT90PWM2-16SQRCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0250 / $3.2600 | Buy Now |
DISTI #
AT90PWM2-16SQR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC T/R - Tape and Reel (Alt: AT90PWM2-16SQR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7279 / $2.8205 | Buy Now |
DISTI #
556-AT90PWM2-16SQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
AT90PWM2-16SQR
|
Microchip Technology Inc | AVR 8K FLASH 3PSC BALLAST 16MHz SO24 T&R, SOIC, Projected EOL: 2039-08-10 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.3600 / $3.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
|
NAC | AVR 8K FLASH 3PSC BALLAST 16MHz SO24 T&R - Package: 24 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
|
Vyrian | Peripheral ICs | 500 |
|
RFQ |
Part Details for AT90PWM2-16SQR
AT90PWM2-16SQR CAD Models
AT90PWM2-16SQR Part Data Attributes
|
AT90PWM2-16SQR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM2-16SQR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 24SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7VMIN @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM2-16SQR
This table gives cross-reference parts and alternative options found for AT90PWM2-16SQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM2-16SQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90PWM2-16SQ | Microchip Technology Inc | $5.6400 | IC MCU 8BIT 8KB FLASH 24SOIC | AT90PWM2-16SQR vs AT90PWM2-16SQ |
AT90PWM2-16SQ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO24, LEAD FREE, SOP-24 | AT90PWM2-16SQR vs AT90PWM2-16SQ |
AT90PWM2-16SQR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT90PWM2-16SQR is 16 MHz.
-
The AT90PWM2-16SQR has 16 KB of flash memory.
-
Yes, the AT90PWM2-16SQR can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage range is 4.5V to 5.5V.
-
The maximum current that can be sourced by the I/O pins of the AT90PWM2-16SQR is 20 mA.
-
Yes, the AT90PWM2-16SQR has a built-in oscillator that can be used as a clock source.