Part Details for AT90PWM2-16SQ by Atmel Corporation
Results Overview of AT90PWM2-16SQ by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90PWM2-16SQ Information
AT90PWM2-16SQ by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90PWM2-16SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 8-bit AVR Microcontroller with 8K Bytes In-System Programmable Flash RoHS: Not Compliant Status: Active Min Qty: 1 | 12 |
|
$4.5300 / $5.3300 | Buy Now |
|
Vyrian | Peripheral ICs | 356 |
|
RFQ |
Part Details for AT90PWM2-16SQ
AT90PWM2-16SQ CAD Models
AT90PWM2-16SQ Part Data Attributes
|
AT90PWM2-16SQ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT90PWM2-16SQ
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO24, LEAD FREE, SOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM2-16SQ
This table gives cross-reference parts and alternative options found for AT90PWM2-16SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM2-16SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90PWM2-16SQ | Microchip Technology Inc | $5.6400 | IC MCU 8BIT 8KB FLASH 24SOIC | AT90PWM2-16SQ vs AT90PWM2-16SQ |
AT90PWM2-16SQR | Microchip Technology Inc | $3.4050 | IC MCU 8BIT 8KB FLASH 24SOIC | AT90PWM2-16SQ vs AT90PWM2-16SQR |
AT90PWM2-16SQ Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AT90PWM2-16SQ is 16 MHz.
-
The AT90PWM2-16SQ has 16 KB of flash memory.
-
Yes, the AT90PWM2-16SQ can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage is 5V.
-
The current consumption of the AT90PWM2-16SQ in active mode is typically around 10-15 mA at 5V and 16 MHz.
-
No, the AT90PWM2-16SQ does not have built-in voltage regulation. An external voltage regulator is required to power the device.