Part Details for AT90PWM161-16MNR by Microchip Technology Inc
Results Overview of AT90PWM161-16MNR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT90PWM161-16MNR Information
AT90PWM161-16MNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT90PWM161-16MNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0977
|
Newark | 16 Mhz, Qfn, 105C, Green, T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip AT90PWM161-16... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 | Buy Now |
DISTI #
AT90PWM161-16MNRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
4075 In Stock |
|
$2.1200 / $3.3800 | Buy Now |
DISTI #
AT90PWM161-16MNR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: AT90PWM161-16MNR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.7608 / $2.9512 | Buy Now |
DISTI #
556-AT90PWM161-16MNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 MHz, QFN, 105oC Green, T&R RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
AT90PWM161-16MNR
|
Microchip Technology Inc | 16 MHz, QFN, 105C, Green, T&R, VQFN, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.4500 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.9600 | Buy Now |
|
NAC | 16 MHz, QFN, 105C, Green, T&R - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7100 / $7.9600 | Buy Now |
Part Details for AT90PWM161-16MNR
AT90PWM161-16MNR CAD Models
AT90PWM161-16MNR Part Data Attributes
|
AT90PWM161-16MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM161-16MNR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM161-16MNR
This table gives cross-reference parts and alternative options found for AT90PWM161-16MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM161-16MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90PWM161-16MN | Microchip Technology Inc | $3.0324 | IC MCU 8BIT 16KB FLASH 32QFN | AT90PWM161-16MNR vs AT90PWM161-16MN |