Part Details for AT90CAN64-16AUR by Microchip Technology Inc
Overview of AT90CAN64-16AUR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AT90CAN64-16AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5052
|
Newark | Can Avr Uc 64Kflash Tqfp64 T&r Green 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip AT90CAN64-16AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7200 | Buy Now |
DISTI #
AT90CAN64-16AURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5435 In Stock |
|
$6.5200 / $7.8600 | Buy Now |
DISTI #
AT90CAN64-16AUR
|
Avnet Americas | 8-bit Microcontroller - Tape and Reel (Alt: AT90CAN64-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.5200 / $7.8600 | Buy Now |
DISTI #
556-AT90CAN64-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN AVR 64K Flash RoHS: Compliant | 1185 |
|
$6.5200 / $7.8600 | Buy Now |
DISTI #
V72:2272_07146535
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1263 |
|
$7.6400 / $8.4190 | Buy Now |
DISTI #
AT90CAN64-16AUR
|
Microchip Technology Inc | CAN AVR UC 64KFLASH TQFP64 T&R GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
571 Alternates Available |
|
$5.7100 / $7.8600 | Buy Now |
|
Future Electronics | AT90 Series 64 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel |
3068 In Stock 3000 Factory Stock |
|
$6.2000 / $7.0500 | Buy Now |
DISTI #
69257233
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 3050 |
|
$9.2763 | Buy Now |
DISTI #
69203459
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 1263 |
|
$7.6400 / $8.4190 | Buy Now |
Part Details for AT90CAN64-16AUR
AT90CAN64-16AUR CAD Models
AT90CAN64-16AUR Part Data Attributes:
|
AT90CAN64-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN64-16AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |