Microcontrollers and Processors
AT90CAN32-15AT
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64

Overview of AT90CAN32-15AT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SB1115A-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /
2SB1115A-T2-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /
2SD1615A-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors

CAD Models for AT90CAN32-15AT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT90CAN32-15AT by Atmel Corporation

AT90CAN32-15AT
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
TQFP, TQFP64,.63SQ,32
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
16
Ram
2
Flash Memory
32
Can
1
Adc Channels
8
Adc Resolution
10
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ
Address Bus Width
16
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP64,.63SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT90CAN32-15AT
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64
    VS

Alternate Parts for AT90CAN32-15AT

This table gives cross-reference parts and alternative options found for AT90CAN32-15AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90CAN32-15AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90CAN32-15AT IC MCU 8BIT 32KB FLASH 64TQFP Microchip Technology Inc AT90CAN32-15AT vs AT90CAN32-15AT
AT90CAN32-15AT1 IC MCU 8BIT 32KB FLASH 64TQFP Microchip Technology Inc AT90CAN32-15AT vs AT90CAN32-15AT1
AT90CAN32-15AZ IC MCU 8BIT 32KB FLASH 64TQFP Microchip Technology Inc AT90CAN32-15AT vs AT90CAN32-15AZ
Part Number Description Manufacturer Compare
AT90CAN128-16MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, GREEN, MO-220VMMD3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN128-16MU
AT90CAN128-16AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, GREEN, 1 MM HEIGHT, PLASTIC, TQFP-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN128-16AU
AT90CAN32-15MT RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN32-15MT
AT90CAN128-15MZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN128-15MZ
AT90CAN64-16MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, GREEN, MO-220VMMD3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN64-16MU
AT90CAN64-15AT1 RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN64-15AT1
AT90CAN32-15AZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN32-15AZ
AT90CAN32-16MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, GREEN, MO-220VMMD3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN32-16MU
AT90CAN128-16MN RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, MO-220, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN128-16MN
AT90CAN32-15MT1 RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 Atmel Corporation AT90CAN32-15AT vs AT90CAN32-15MT1

Related Parts for AT90CAN32-15AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90CAN32-15AT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90CAN32-15AT by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT90CAN32-15AT would you like to use for your alert(s)?
  • Please alert me when AT90CAN32-15AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT90CAN32-15AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90CAN32-15AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT90CAN32-15AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90CAN32-15AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90CAN32-15AT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: