Part Details for AT90CAN128-15MZ by Microchip Technology Inc
Overview of AT90CAN128-15MZ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829415MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for AT90CAN128-15MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5031
|
Newark | Avrc11 - 128Kb Flash 15Mhz Auto 125 64Qfn Green/ Vqfn (Z3) Rohs Compliant: Yes |Microchip AT90CAN128-15MZ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT90CAN128-15MZCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1600 | Buy Now |
DISTI #
AT90CAN128-15MZ
|
Avnet Americas | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90CAN128-15MZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT90CAN128-15MZ
|
Microchip Technology Inc | 128KB FLASH 15MHz AUTO 125 64QFN GREEN, Projected EOL: 2039-05-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2600 / $18.2300 | Buy Now |
DISTI #
AT90CAN128-15MZ
|
Avnet Silica | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R (Alt: AT90CAN128-15MZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT90CAN128-15MZ
|
EBV Elektronik | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R (Alt: AT90CAN128-15MZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT90CAN128-15MZ
AT90CAN128-15MZ CAD Models
AT90CAN128-15MZ Part Data Attributes
|
AT90CAN128-15MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN128-15MZ
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90CAN128-15MZ
This table gives cross-reference parts and alternative options found for AT90CAN128-15MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90CAN128-15MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT90CAN128-15MT | Microchip Technology Inc | Check for Price | IC MCU 8BIT 128KB FLASH 64QFN | AT90CAN128-15MZ vs AT90CAN128-15MT |
AT90CAN128-15MT1 | Microchip Technology Inc | Check for Price | IC MCU 8BIT 128KB FLASH 64QFN | AT90CAN128-15MZ vs AT90CAN128-15MT1 |
AT90CAN128-15MT1 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 | AT90CAN128-15MZ vs AT90CAN128-15MT1 |
AT90CAN128-15MZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 | AT90CAN128-15MZ vs AT90CAN128-15MZ |