Part Details for AT90-1283 by TE Connectivity
Overview of AT90-1283 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AT90-1283
AT90-1283 CAD Models
AT90-1283 Part Data Attributes:
|
AT90-1283
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT90-1283
TE Connectivity
IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | GAAS |