Part Details for AT89S8252-24AI by Atmel Corporation
Overview of AT89S8252-24AI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8024AIRTAJZ | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8024AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Part Details for AT89S8252-24AI
AT89S8252-24AI CAD Models
AT89S8252-24AI Part Data Attributes
|
AT89S8252-24AI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT89S8252-24AI
Atmel Corporation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S8252-24AI
This table gives cross-reference parts and alternative options found for AT89S8252-24AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S8252-24AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LS8252-12AL | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AI vs AT89LS8252-12AL |
AT89S8253-24AU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89S8253-24AU |
AT89LS8252-12AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89LS8252-12AC |
AT89LS53-12AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89LS53-12AC |
AT89S8252-24AJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89S8252-24AJ |
AT89LS8252-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89LS8252-12AI |
AT89S53-24AL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89S53-24AL |
AT89S53-24AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89S53-24AI |
AT89LS53-12AI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 10 X 10 MM, 1.0 MM HEIGHT, 0.80 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | AT89S8252-24AI vs AT89LS53-12AI |
AT89LS8252-12AJ | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S8252-24AI vs AT89LS8252-12AJ |