Part Details for AT89S52-33PC by Microchip Technology Inc
Overview of AT89S52-33PC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS33PC | Rochester Electronics LLC | Replacement for AMD part number AM26LS33PC. Buy from authorized manufacturer Rochester Electronics. | |
PPS74533PCQWDRVRQ1 | Texas Instruments | Automotive 500-mA low-dropout (LDO) regulator with power good | |
TPS74533PCQWDRVRQ1 | Texas Instruments | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good</p 6-WSON -40 to 125 |
Part Details for AT89S52-33PC
AT89S52-33PC CAD Models
AT89S52-33PC Part Data Attributes
|
AT89S52-33PC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S52-33PC
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 33 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89S52-33PC
This table gives cross-reference parts and alternative options found for AT89S52-33PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S52-33PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S52-33JU | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S52-33PC vs AT89S52-33JU |
AT89S52-33AU | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89S52-33PC vs AT89S52-33AU |
AT89S52-33AC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | AT89S52-33PC vs AT89S52-33AC |
AT89S52-33SC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP42, 0.600 INCH, PLASTIC, MS-011AC, DIP-42 | Atmel Corporation | AT89S52-33PC vs AT89S52-33SC |
AT89S52-33JC | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89S52-33PC vs AT89S52-33JC |