-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89LP51RC2-20AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2131
|
Newark | Single-Cycle 8051,32K Isp Flash,2.4-5.5V 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89L... more RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
AT89LP51RC2-20AU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5300 / $4.2600 | Buy Now |
DISTI #
AT89LP51RC2-20AU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: AT89LP51RC2-20AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5427 / $3.6630 | Buy Now |
DISTI #
556-AT89LP51RC2-20AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU Single-Cycle 805132K ISP Flash,2.4-5.5V RoHS: Compliant | 813 |
|
$3.5300 / $4.2600 | Buy Now |
DISTI #
AT89LP51RC2-20AU
|
Microchip Technology Inc | Single-Cycle 8051,32K ISP Flash,2.4-5.5V, TQFP, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
12160 Alternates Available |
|
$3.0900 / $4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12480 Factory Stock |
|
$3.2000 / $4.0400 | Buy Now |
|
NAC | Single-Cycle 8051,32K ISP Flash,2.4-5.5V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.6600 / $4.4100 | Buy Now |
DISTI #
AT89LP51RC2-20AU
|
EBV Elektronik | MCU 8bit AT89 8051 CISC 32KB Flash 33V5V 44Pin TQFP Tray (Alt: AT89LP51RC2-20AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 12480 Factory Stock |
|
$3.2000 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP51RC2-20AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51RC2-20AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1408 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |