-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 24KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT89LP51RB2-20JU-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 44PLCC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
670 In Stock |
|
$3.3500 / $4.0300 | Buy Now |
DISTI #
AT89LP51RB2-20JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89LP51RB2-20JU) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$3.3500 / $4.0300 | Buy Now |
DISTI #
556-AT89LP51RB2-20JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU Single-Cycle 805124K ISP Flash,2.4-5.5V RoHS: Compliant | 547 |
|
$3.3500 / $4.0300 | Buy Now |
DISTI #
AT89LP51RB2-20JU
|
Microchip Technology Inc | Single-Cycle 8051,24K ISP Flash,2.4-5.5V, Projected EOL: 2039-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9400 / $4.0300 | Buy Now |
|
Future Electronics | AT89LP Series 24 kB Flash 1.375 kB RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 486Tube |
|
$3.5500 / $3.8200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 24KB Flash - 3.3V/5V - 44-Pin PLCC - Tube |
216 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
AT89LP51RB2-20JU
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 2.4÷5.5VDC Min Qty: 1 | 108 |
|
$3.4000 / $4.1000 | Buy Now |
|
NAC | Single-Cycle 8051,24K ISP Flash,2.4-5.5V - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.4600 / $4.1800 | Buy Now |
DISTI #
AT89LP51RB2-20JU
|
Avnet Silica | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin PLCC Stick (Alt: AT89LP51RB2-20JU) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT89LP51RB2-20JU
|
EBV Elektronik | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin PLCC Stick (Alt: AT89LP51RB2-20JU) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP51RB2-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51RB2-20JU
Microchip Technology Inc
IC MCU 8BIT 24KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1408 | |
ROM (words) | 0 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |