Part Details for AT89LP51ID2-20MU by Microchip Technology Inc
Results Overview of AT89LP51ID2-20MU by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89LP51ID2-20MU Information
AT89LP51ID2-20MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89LP51ID2-20MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0968
|
Newark | 20Mhz, 5V, Qfn44, +85C, Green, Matte Sn 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AT89LP51... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
AT89LP51ID2-20MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
AT89LP51ID2-20MU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray - Trays (Alt: AT89LP51ID2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.0307 / $5.2015 | Buy Now |
DISTI #
556-AT89LP51ID2-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V RoHS: Compliant | 360 |
|
$5.0000 / $6.0300 | Buy Now |
DISTI #
AT89LP51ID2-20MU
|
Microchip Technology Inc | 20MHz, 5V, QFN44, +85C, Green, Matte Sn, VQFN, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$4.3800 / $6.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $9.9800 | Buy Now |
|
NAC | 20MHz, 5V, QFN44, +85C, Green, Matte Sn - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$5.2000 / $6.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7700 / $9.9800 | Buy Now |
Part Details for AT89LP51ID2-20MU
AT89LP51ID2-20MU CAD Models
AT89LP51ID2-20MU Part Data Attributes
|
AT89LP51ID2-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51ID2-20MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP51ID2-20MU
This table gives cross-reference parts and alternative options found for AT89LP51ID2-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51ID2-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89LP51ED2-20AAU | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | AT89LP51ID2-20MU vs AT89LP51ED2-20AAU |
AT89LP51RD2-20AAUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | AT89LP51ID2-20MU vs AT89LP51RD2-20AAUR |
AT89LP51ID2-20JU | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | AT89LP51ID2-20MU vs AT89LP51ID2-20JU |
AT89LP51ED2-20MUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51ID2-20MU vs AT89LP51ED2-20MUR |
AT89LP51ID2-20JUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51ID2-20MU vs AT89LP51ID2-20JUR |
AT89LP51ED2-20JUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51ID2-20MU vs AT89LP51ED2-20JUR |
AT89LP51RD2-20MUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51ID2-20MU vs AT89LP51RD2-20MUR |
AT89LP51ED2-20PU | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | AT89LP51ID2-20MU vs AT89LP51ED2-20PU |
AT89LP51RD2-20JUR | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC44 | AT89LP51ID2-20MU vs AT89LP51RD2-20JUR |
AT89LP51ID2-20AAU | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | AT89LP51ID2-20MU vs AT89LP51ID2-20AAU |