-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8866
|
Newark | Mcu, 8Bit, 20Mhz, Plcc-44, Product Range:8051 Family At89Lp51 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Plcc, No. Of I/O S:40I/O S, Embedded Interface Rohs Compliant: Yes |Microchip AT89LP51ED2-20JU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1000 / $6.1600 | Buy Now |
DISTI #
23AC2696
|
Newark | 20Mhz, 5V, Plcc44, +85C, Green, Matte Sn Rohs Compliant: Yes |Microchip AT89LP51ED2-20JU Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.9300 | Buy Now |
DISTI #
AT89LP51ED2-20JU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44PLCC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
439 In Stock |
|
$4.9000 / $5.9200 | Buy Now |
DISTI #
AT89LP51ED2-20JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89LP51ED2-20JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$4.9000 / $5.9200 | Buy Now |
DISTI #
556-AT89LP51ED2-20JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V RoHS: Compliant | 989 |
|
$4.9000 / $5.9200 | Buy Now |
DISTI #
AT89LP51ED2-20JU
|
Microchip Technology Inc | 20MHz, 5V, PLCC44, +85C, Green, Matte Sn, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
414 Alternates Available |
|
$4.2900 / $5.9200 | Buy Now |
|
Future Electronics | AT89LP Series 64 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.1900 / $5.3000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin PLCC - Tube |
2205 On Order |
|
$4.4700 / $5.7400 | Buy Now |
DISTI #
AT89LP51ED2-20JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89LP51ED2-20JU) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$4.9000 / $5.9200 | Buy Now |
DISTI #
AT89LP51ED2-20JU
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 2.4÷5.5VDC Min Qty: 1 | 91 |
|
$5.1500 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP51ED2-20JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51ED2-20JU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |