-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4980
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 20Mhz, Soic-20, Product Range:8051 Family At89Lp40 Series Microcontrollers, Device Core:8051, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip AT89LP4052-20SU RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.1800 | Buy Now |
DISTI #
AT89LP4052-20SU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
351 In Stock |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
AT89LP4052-20SU
|
Avnet Americas | MCU 8-Bit AT89 8051 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: AT89LP4052-20SU) RoHS: Compliant Min Qty: 296 Package Multiple: 37 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
556-A89LP4052-20SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V RoHS: Compliant | 5151 |
|
$2.0300 / $2.4600 | Buy Now |
DISTI #
AT89LP4052-20SU
|
Microchip Technology Inc | 20MHZ, SOIC, IND TEMP, GREEN, 2.4-5.5V, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
9014 Alternates Available |
|
$1.7900 / $2.4600 | Buy Now |
|
Future Electronics | AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 37 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.0600 / $2.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 4KB Flash - 2.5V/3.3V/5V - Tube RoHS: Compliant |
148 In Stock 8991 Factory Stock |
|
$1.8800 / $2.1300 | Buy Now |
DISTI #
84017447
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 165 |
|
$2.5176 / $2.9765 | Buy Now |
DISTI #
81318724
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2350 | Americas - 148 |
|
$2.5220 / $2.7690 | Buy Now |
DISTI #
AT89LP4052-20SU
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2.4÷5.5VDC, SO20 Min Qty: 1 | 165 |
|
$2.3800 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89LP4052-20SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP4052-20SU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8003 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.6492 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89LP4052-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP4052-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP4052-20SU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT89LP4052-20SU vs AT89LP4052-20SU |