-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 20KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6571
|
Newark | Mcu, 8Bit, 8051, 24Mhz, Plcc-44, Product Range:8051 Family At89C55 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:20Kb, Ram Memory Size:256Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C55WD-24JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3466 |
|
$4.3000 / $4.8500 | Buy Now |
DISTI #
25AC6161
|
Newark | 24Mhz, Plcc, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip AT89C55WD-24JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.2800 / $4.8500 | Buy Now |
DISTI #
AT89C55WD-24JU-ND
|
DigiKey | IC MCU 8BIT 20KB FLASH 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
95 In Stock |
|
$4.1250 / $4.6600 | Buy Now |
DISTI #
AT89C55WD-24JU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 20KB Flash 5V 44-Pin PLCC - Rail/Tube (Alt: AT89C55WD-24JU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5 |
|
$3.9100 | Buy Now |
DISTI #
556-AT89C55WD-24JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24MHZ, PLCC, IND TEMP, GREEN, 5V RoHS: Compliant | 1543 |
|
$4.1300 / $4.6600 | Buy Now |
DISTI #
V36:1790_07152946
|
Arrow Electronics | MCU 8-bit 8051 CISC 20KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 4 Weeks Date Code: 2332 | Americas - 117 |
|
$4.0190 / $4.1160 | Buy Now |
DISTI #
AT89C55WD-24JU
|
Microchip Technology Inc | 24MHZ, PLCC, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4100 / $4.6600 | Buy Now |
|
Future Electronics | AT89xx Series 20 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.9200 / $4.5500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 20KB Flash - 5V - 44-Pin PLCC - Tube RoHS: Compliant |
271 In Stock |
|
$3.8500 / $4.2500 | Buy Now |
DISTI #
77908871
|
Verical | MCU 8-bit 8051 CISC 20KB Flash 5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 305 |
|
$4.8235 / $4.9765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C55WD-24JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C55WD-24JU
Microchip Technology Inc
IC MCU 8BIT 20KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C55WD-24JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C55WD-24JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C55WD-24JL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | AT89C55WD-24JU vs AT89C55WD-24JL |
AT89C55WD-24JI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT89C55WD-24JU vs AT89C55WD-24JI |