-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6362
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Plcc-44, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:34I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51RD2-SLSUM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2242 |
|
$7.7900 / $9.3700 | Buy Now |
DISTI #
25AC6160
|
Newark | C51Rd2 64Kf Plcc44 3-5.5V Ind. Rohs Compliant: Yes |Microchip AT89C51RD2-SLSUM RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.6000 | Buy Now |
DISTI #
AT89C51RD2-SLSUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1923 In Stock |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
AT89C51RD2-SLSUM
|
Avnet Americas | MCU 8-Bit AT89 8051 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89C51RD2-SLSUM) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
556-A89C51RD2SLSUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V RoHS: Compliant | 5050 |
|
$7.4900 / $9.0100 | Buy Now |
DISTI #
V99:2348_07146852
|
Arrow Electronics | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2434 | Americas - 81 |
|
$8.5370 | Buy Now |
DISTI #
AT89C51RD2-SLSUM
|
Microchip Technology Inc | C51RD2 64kF PLCC44 3-5.5V Ind., Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes | 25896 |
|
$6.5500 / $9.0100 | Buy Now |
|
Future Electronics | AT89xx Series 64 KB Flash 2 KB SRAM 60 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 275Tube |
|
$7.9500 / $8.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 80C51 CISC - 64KB Flash - 3.3V/5V - 44-Pin PLCC - Tube RoHS: Compliant |
2692 In Stock 33237 Factory Stock |
|
$6.9800 / $9.1000 | Buy Now |
DISTI #
84917380
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2433 | Americas - 2690 |
|
$8.4706 / $10.7059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51RD2-SLSUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RD2-SLSUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51RD2-SLSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RD2-SLSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RD2-SLSIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51RD2-SLSUM vs AT89C51RD2-SLSIM |
AT89C51RD2-SLRUM | IC MCU 8BIT 64KB FLASH 44PLCC | Microchip Technology Inc | AT89C51RD2-SLSUM vs AT89C51RD2-SLRUM |