Part Details for AT89C51RC2T-RLTUL by Microchip Technology Inc
Results Overview of AT89C51RC2T-RLTUL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51RC2T-RLTUL Information
AT89C51RC2T-RLTUL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51RC2T-RLTUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7443
|
Newark | C51Rc2 Flash 32K Tqfp44 Ind 5V Green 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89C51RC2T-RLTUL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 | Buy Now |
DISTI #
150-AT89C51RC2T-RLTUL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
279 In Stock |
|
$7.6400 / $9.1900 | Buy Now |
DISTI #
AT89C51RC2T-RLTUL
|
Avnet Americas | MCU 8-Bit 80C51 CISC 32KB Flash 2.7V to 3.6V 44-Pin TQFP Tray - Trays (Alt: AT89C51RC2T-RLTUL) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.6642 / $7.9243 | Buy Now |
DISTI #
556-AT89C51RC2TLTUL
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN RoHS: Compliant | 2888 |
|
$7.6400 / $9.1900 | Buy Now |
DISTI #
AT89C51RC2T-RLTUL
|
Microchip Technology Inc | C51RC2 FLASH 32k VQFP44 Ind 5V GREEN, TQFP, Projected EOL: 2049-09-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
800 Alternates Available COO: Thailand |
|
$6.6800 / $9.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 | 0 |
|
$8.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$8.0300 / $11.7000 | Buy Now |
|
NAC | C51RC2 FLASH 32k TQFP44 Ind 5V GREEN, 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.9100 / $9.5400 | Buy Now |
DISTI #
AT89C51RC2T-RLTUL
|
Avnet Silica | MCU 8Bit 80C51 CISC 32KB Flash 27V to 36V 44Pin TQFP Tray (Alt: AT89C51RC2T-RLTUL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT89C51RC2T-RLTUL
|
EBV Elektronik | MCU 8Bit 80C51 CISC 32KB Flash 27V to 36V 44Pin TQFP Tray (Alt: AT89C51RC2T-RLTUL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT89C51RC2T-RLTUL
AT89C51RC2T-RLTUL CAD Models
AT89C51RC2T-RLTUL Part Data Attributes
|
AT89C51RC2T-RLTUL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC2T-RLTUL
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 40MHZ @2.7V-3.6V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |