Microcontrollers and Processors
AT89C51ED2-3CSIM
Atmel Corporation
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PDIP40, PLASTIC, DIP-40

Overview of AT89C51ED2-3CSIM by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AT89C51ED2-3CSIM by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89C51ED2-3CSIM by Atmel Corporation

AT89C51ED2-3CSIM
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
51.75 mm
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
60 MHz
Supply Current-Max
29 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89C51ED2-3CSIM
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for AT89C51ED2-3CSIM

This table gives cross-reference parts and alternative options found for AT89C51ED2-3CSIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51ED2-3CSIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89C51ED2-SMSIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC68, PLASTIC, LCC-68 Atmel Corporation AT89C51ED2-3CSIM vs AT89C51ED2-SMSIM
DS89C450-QNL+ Ultra-High-Speed Flash Microcontrollers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc AT89C51ED2-3CSIM vs DS89C450-QNL+
AT89C51RD2-SMSUM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Atmel Corporation AT89C51ED2-3CSIM vs AT89C51RD2-SMSUM
DS89C430-QNL 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC AT89C51ED2-3CSIM vs DS89C430-QNL
AT87C51RD2-3CSUL Microcontroller, 8-Bit, OTPROM, 8051 CPU, 30MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 Atmel Corporation AT89C51ED2-3CSIM vs AT87C51RD2-3CSUL
P89C664HFA IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors AT89C51ED2-3CSIM vs P89C664HFA
AT89C51RD2-RDTIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, VQFP-64 Atmel Corporation AT89C51ED2-3CSIM vs AT89C51RD2-RDTIM
P89C664HFA/00,512 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller NXP Semiconductors AT89C51ED2-3CSIM vs P89C664HFA/00,512
DS89C430-QNL+ Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products AT89C51ED2-3CSIM vs DS89C430-QNL+
AT89C51ED2-3CSUM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 Atmel Corporation AT89C51ED2-3CSIM vs AT89C51ED2-3CSUM

Related Parts for AT89C51ED2-3CSIM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C51ED2-3CSIM by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C51ED2-3CSIM by Atmel Corporation

  • Please alert me when AT89C51ED2-3CSIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT89C51ED2-3CSIM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C51ED2-3CSIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT89C51ED2-3CSIM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C51ED2-3CSIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C51ED2-3CSIM by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: