-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4888
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 60Mhz, Plcc-44, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip AT89C51CC03CA-SLSUM RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $11.0700 | Buy Now |
DISTI #
AT89C51CC03CA-SLSUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
678 In Stock |
|
$9.6201 / $11.5800 | Buy Now |
DISTI #
AT89C51CC03CA-SLSU
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89C51CC03CA-SLSU) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.6200 / $11.5800 | Buy Now |
DISTI #
556-A89C51C03CASLSUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT RoHS: Compliant | 135 |
|
$9.6200 / $11.5800 | Buy Now |
DISTI #
V36:1790_07145668
|
Arrow Electronics | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 4 Weeks Date Code: 2007 | Americas - 12 |
|
$9.7680 | Buy Now |
DISTI #
AT89C51CC03CA-SLSUM
|
Microchip Technology Inc | CAN C51 64KFLASH PLCC44 CANBOOT GREEN, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
1517 Alternates Available |
|
$8.4200 / $11.5800 | Buy Now |
|
Future Electronics | AT89xx Series 64 KB Flash 2.25 KB SRAM 40 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 44-Pin PLCC - Tube RoHS: Compliant |
486 In Stock 1512 Factory Stock |
|
$9.1100 / $11.0600 | Buy Now |
DISTI #
75712754
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2347 | Americas - 485 |
|
$10.9294 / $13.0118 | Buy Now |
DISTI #
54427348
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2007 | Americas - 12 |
|
$9.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51CC03CA-SLSUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC03CA-SLSUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |