-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 28PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4883
|
Newark | Mcu, 8Bit, 8051, 40Mhz, Plcc-28, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Lcc, No. Of I/O S:20I/O S Rohs Compliant: Yes |Microchip AT89C51CC02UA-SISUM Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
AT89C51CC02UA-SISUM-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
332 In Stock |
|
$7.1400 / $8.5900 | Buy Now |
DISTI #
AT89C51CC02UA-SISU
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 28-Pin PLCC Stick - Rail/Tube (Alt: AT89C51CC02UA-SISU) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1400 / $8.5900 | Buy Now |
DISTI #
556-A89C51C02UASISUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CTRL Bootloader UART RoHS: Compliant | 190 |
|
$7.1300 / $8.2300 | Buy Now |
DISTI #
AT89C51CC02UA-SISUM
|
Microchip Technology Inc | CTRL PLCC28 Bootloader UART GREEN, Projected EOL: 2039-11-30 RoHS: Compliant pbFree: Yes |
400 Alternates Available |
|
$6.2500 / $8.5900 | Buy Now |
|
Future Electronics | AT89xx Series 16 KB Flash 512 B SRAM 40 MHz 8-Bit Microcontroller - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 38 Container: Tube | 0Tube |
|
$7.5600 / $7.6600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 16KB Flash - 3.3V/5V - 28-Pin PLCC - Tube | 380 Factory Stock |
|
$7.4600 / $10.7500 | Buy Now |
DISTI #
AT89C51CC02UA-SIS
|
TME | IC: microcontroller 8051, Interface: CAN 2.0A,CAN 2.0B,UART Min Qty: 1 | 0 |
|
$7.5400 / $9.5700 | RFQ |
|
Ameya Holding Limited | . | 400 |
|
RFQ | |
|
NAC | CTRL PLCC28 Bootloader UART GREEN - Package: 28 PLCC 11.5x11.5x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 304 |
|
$7.3900 / $8.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51CC02UA-SISUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC02UA-SISUM
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51CC02UA-SISUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC02UA-SISUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T89C51CC02UA-SISIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT89C51CC02UA-SISUM vs T89C51CC02UA-SISIM |
T89C51CC02UA-SISIM | Microcontroller | Microchip Technology Inc | AT89C51CC02UA-SISUM vs T89C51CC02UA-SISIM |
AT89C51CC02UA-SISUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Atmel Corporation | AT89C51CC02UA-SISUM vs AT89C51CC02UA-SISUM |