Part Details for AT89C51CC01UA-RLRUM by Microchip Technology Inc
Results Overview of AT89C51CC01UA-RLRUM by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51CC01UA-RLRUM Information
AT89C51CC01UA-RLRUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51CC01UA-RLRUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CAN VQFP44 T&R Ind. Boot UART GREEN - Package: 44 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 0 |
|
RFQ | |
DISTI #
AT89C51CC01UA-RLRUM
|
Avnet Silica | MCU 8bit AT89 80C51 CISC 32KB Flash 33V5V 44Pin VQFP TR (Alt: AT89C51CC01UA-RLRUM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Silica - 0 |
|
Buy Now | |
DISTI #
AT89C51CC01UA-RLRUM
|
EBV Elektronik | MCU 8bit AT89 80C51 CISC 32KB Flash 33V5V 44Pin VQFP TR (Alt: AT89C51CC01UA-RLRUM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 203 |
|
RFQ |
Part Details for AT89C51CC01UA-RLRUM
AT89C51CC01UA-RLRUM CAD Models
AT89C51CC01UA-RLRUM Part Data Attributes
|
AT89C51CC01UA-RLRUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC01UA-RLRUM
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51CC01UA-RLRUM
This table gives cross-reference parts and alternative options found for AT89C51CC01UA-RLRUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC01UA-RLRUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51CC01UA-RLTUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | AT89C51CC01UA-RLRUM vs AT89C51CC01UA-RLTUM |
AT89C51CC01CA-RLTUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, VQFP-44 | AT89C51CC01UA-RLRUM vs AT89C51CC01CA-RLTUM |
AT89C51CC01CA-SLSUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | AT89C51CC01UA-RLRUM vs AT89C51CC01CA-SLSUM |
AT89C51CC01UA-SLSUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | AT89C51CC01UA-RLRUM vs AT89C51CC01UA-SLSUM |