Part Details for AT89C51CC01CAT-RLTUM by Microchip Technology Inc
Overview of AT89C51CC01CAT-RLTUM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51CC01CAT-RLTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7426
|
Newark | Can Tqfp44 Tray I. Bootloader Can Green 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89C51CC01CAT-RLTUM RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now |
DISTI #
150-AT89C51CC01CAT-RLTUM-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
41 In Stock |
|
$7.5300 / $9.0700 | Buy Now |
DISTI #
AT89C51CC01CAT-RLT
|
Avnet Americas | 44 LQFP 10X10X1.4MCAN VQFP44 TRAY I. BOOTLOADER CAN GREEN - Trays (Alt: AT89C51CC01CAT-RLT) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.5300 / $9.0700 | Buy Now |
DISTI #
556-AT89C51CC01CATUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN TQFP44 TRAY I. Bootloader CAN GREEN RoHS: Compliant | 3661 |
|
$7.5300 / $9.0700 | Buy Now |
DISTI #
VBF:5286_26587766
|
Arrow Electronics | MCU 8-bit 80C51 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2348 | Americas - 65 |
|
$8.2110 / $9.0430 | Buy Now |
DISTI #
AT89C51CC01CAT-RLTUM
|
Microchip Technology Inc | CAN VQFP44 TRAY I. Bootloader CAN GREEN, Projected EOL: 2049-08-12 RoHS: Compliant pbFree: Yes |
13425 Alternates Available |
|
$6.5900 / $9.0700 | Buy Now |
|
Future Electronics | Microchip CAN family of 8-bit microcontrollers for CAN network applications RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$7.3900 / $7.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14080 Factory Stock |
|
$6.9200 / $8.6300 | Buy Now |
DISTI #
77909046
|
Verical | MCU 8-bit 80C51 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 135 |
|
$8.5765 / $9.7412 | Buy Now |
DISTI #
AT89C51CC01CAT-RLT
|
TME | IC: microcontroller 8051, Interface: CAN,USART, VQFP44, AT89 Min Qty: 1 | 135 |
|
$8.0400 / $9.8100 | Buy Now |
Part Details for AT89C51CC01CAT-RLTUM
AT89C51CC01CAT-RLTUM CAD Models
AT89C51CC01CAT-RLTUM Part Data Attributes
|
AT89C51CC01CAT-RLTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC01CAT-RLTUM
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 40MHz, CMOS, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |