-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 52PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6867
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Plcc-52, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:52Pins, Mcu Case Style:Lcc, No. Of I/O S:36I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51AC3-S3SUM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.7700 / $12.9500 | Buy Now |
DISTI #
68T4873
|
Newark | Mcu, 8Bit, 60Mhz, Lcc-52, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:52Pins, Ic Case/Package:Lcc, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip AT89C51AC3-S3SUM Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $11.3000 | Buy Now |
DISTI #
AT89C51AC3-S3SUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 52PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
335 In Stock |
|
$12.4500 | Buy Now |
DISTI #
AT89C51AC3-S3SUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 52-Pin PLCC Stick - Rail/Tube (Alt: AT89C51AC3-S3SUM) RoHS: Compliant Min Qty: 69 Package Multiple: 23 Container: Tube | 0 |
|
$10.3600 / $12.4500 | Buy Now |
DISTI #
556-A89C51AC3S3SUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K FLASHADC EEP ind 5V RoHS: Compliant | 642 |
|
$10.3600 / $12.4500 | Buy Now |
DISTI #
AT89C51AC3-S3SUM
|
Microchip Technology Inc | 64kF ADC EEP PLCC52 ind 5V GREEN, Projected EOL: 2025-04-17 RoHS: Compliant pbFree: Yes |
414 Alternates Available |
|
$9.0500 / $12.4500 | Buy Now |
|
Future Electronics | AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52 RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 23 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$10.9900 / $11.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 52-Pin PLCC - Tube RoHS: Compliant | 552 Factory Stock |
|
$9.7500 / $12.0500 | Buy Now |
DISTI #
AT89C51AC3-S3SUM
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 3÷5.5VDC, PLCC52 Min Qty: 1 | 0 |
|
$10.9500 / $12.9700 | RFQ |
|
Ameya Holding Limited | IC: microcontroller 8051, SRAM: 2.25kB, Interface: SPI,UART | 171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51AC3-S3SUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51AC3-S3SUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 52PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-52 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |