-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4867
|
Newark | Mcu, 8Bit, 8051, 24Mhz, Soic-20, Product Range:8051 Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Soic, No. Of I/O S:15I/O S, Interfaces:Uart Rohs Compliant: Yes |Microchip AT89C4051-24SU Min Qty: 555 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
AT89C4051-24SU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
20 In Stock |
|
$1.2200 / $1.4900 | Buy Now |
DISTI #
AT89C4051-24SU
|
Avnet Americas | MCU 8-Bit 89C 8051 CISC 4KB Flash 5V 20-Pin SOIC W - Rail/Tube (Alt: AT89C4051-24SU) RoHS: Compliant Min Qty: 481 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.4900 | Buy Now |
DISTI #
556-A89C4051-24SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 24MHZ 4V-5.5V RoHS: Compliant | 171 |
|
$1.2200 / $1.4900 | Buy Now |
DISTI #
AT89C4051-24SU
|
Microchip Technology Inc | 24MHZ, SOIC, IND TEMP, GREEN, 4V - 5.5V, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
1479 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
|
Future Electronics | 8-bit Microcontroller with 4K Bytes Flash RoHS: Compliant pbFree: Yes Min Qty: 703 Package Multiple: 37 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 4KB Flash - 24MHZ - 5V - 20-Pin SOIC - Tube RoHS: Compliant | 1443 Factory Stock |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
74490207
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2230 | Americas - 1073 |
|
$1.2450 | Buy Now |
DISTI #
77909384
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 302 |
|
$1.8289 | Buy Now |
DISTI #
AT89C4051-24SU
|
TME | IC: microcontroller 8051, Flash: 4kx8bit, Interface: UART, 4÷6VDC Min Qty: 1 | 302 |
|
$1.2900 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C4051-24SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C4051-24SU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C4051-24SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C4051-24SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C4051-24SI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C4051-24SU vs AT89C4051-24SI |
AT89C4051-24SUR | 24MHZ SOIC IND TEMP GREEN 4V - 5.5V | Microchip Technology Inc | AT89C4051-24SU vs AT89C4051-24SUR |
AT89C4051-24SJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO20 | Microchip Technology Inc | AT89C4051-24SU vs AT89C4051-24SJ |
AT89C4051-24SC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT89C4051-24SU vs AT89C4051-24SC |