Part Details for AT88SC0808CRF-MVA1 by Microchip Technology Inc
Overview of AT88SC0808CRF-MVA1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT88SC0808CRF-MVA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8057
|
Newark | Cryptorf 8K, Tag Mva1, 0 Scnc 18.1X8.6X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88SC0808CRF-MVA1 Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
AT88SC0808CRF-MVA1CT-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
9799 In Stock |
|
$0.9500 / $1.2200 | Buy Now |
DISTI #
AT88SC0808CRF-MVA1
|
Avnet Americas | EEPROM 8K-bit 1K x 8 MVA1 RFID Tag - Tape and Reel (Alt: AT88SC0808CRF-MVA1) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-88SC0808CRFMVA1
|
Mouser Electronics | NFC/RFID Tags & Transponders CryptoRF 8K tag MVA1 CryptoRF 8K tag MVA1 RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
AT88SC0808CRF-MVA1
|
Microchip Technology Inc | CryptoRF 8K, tag MVA1, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.2800 | Buy Now |
|
NAC | CryptoRF 8K, tag MVA1 - Package: 0 SCNC 18.1x8.6x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0808CRF-MVA1
AT88SC0808CRF-MVA1 CAD Models
AT88SC0808CRF-MVA1 Part Data Attributes:
|
AT88SC0808CRF-MVA1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0808CRF-MVA1
Microchip Technology Inc
CRYPTORF 8K, TAG - MVA1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e4 | |
Memory Density | 8192 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Gold (Ni/Au) |