Memory
AT88SC0404CA-TH
Description: Memory Circuit, 512X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8

Overview of AT88SC0404CA-TH by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for AT88SC0404CA-TH by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC0404CA-TH by Atmel Corporation

AT88SC0404CA-TH
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1011CCCC
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
CRYPTO MEMORY
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. AT88SC0404CA-TH
    Atmel Corporation
    Memory Circuit, 512X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
    VS

Alternate Parts for AT88SC0404CA-TH

This table gives cross-reference parts and alternative options found for AT88SC0404CA-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0404CA-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC0808CA-SU88SC0808 Memory Circuit, 128X8, PDSO8 Microchip Technology Inc AT88SC0404CA-TH vs AT88SC0808CA-SU88SC0808
CY15E004Q-SXA Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Cypress Semiconductor AT88SC0404CA-TH vs CY15E004Q-SXA
FM24CL04-G Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 Ramtron International Corporation AT88SC0404CA-TH vs FM24CL04-G
CY15B004Q-SXAT Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Infineon Technologies AG AT88SC0404CA-TH vs CY15B004Q-SXAT
AT88SC0808CA-MJ88SC0808 Memory Circuit, 128X8 Microchip Technology Inc AT88SC0404CA-TH vs AT88SC0808CA-MJ88SC0808
CY15B004Q-SXA Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 Cypress Semiconductor AT88SC0404CA-TH vs CY15B004Q-SXA
AT88SC0104CA-SU Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT88SC0404CA-TH vs AT88SC0104CA-SU
AT88SC0104CA-MJ88SC0104 Memory Circuit, 128X8 Microchip Technology Inc AT88SC0404CA-TH vs AT88SC0104CA-MJ88SC0104
AT88SC0104CA-WI Memory Circuit, 128X8 Microchip Technology Inc AT88SC0404CA-TH vs AT88SC0104CA-WI
FM25CL04-G Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 Ramtron International Corporation AT88SC0404CA-TH vs FM25CL04-G

Related Parts for AT88SC0404CA-TH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0404CA-TH by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0404CA-TH by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC0404CA-TH would you like to use for your alert(s)?
  • Please alert me when AT88SC0404CA-TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC0404CA-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0404CA-TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC0404CA-TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0404CA-TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0404CA-TH by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: