Part Details for AT88SC0204CA-SH by Microchip Technology Inc
Overview of AT88SC0204CA-SH by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT88SC0204CA-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0953
|
Newark | Cryptomemory, 2Kbit, 4Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT88SC0204CA-SH Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 | Buy Now |
DISTI #
AT88SC0204CA-SH-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 30000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6824 | Buy Now |
DISTI #
AT88SC0204CA-SH
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 512 x 4 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC0204CA-SH) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Container: Tube | 0 |
|
$0.6100 / $0.7600 | Buy Now |
DISTI #
556-AT88SC0204CA-SH
|
Mouser Electronics | EEPROM CryptoMemory, 2Kbit 4Zone, 8SOIC, GRN RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
DISTI #
AT88SC0204CA-SH
|
Microchip Technology Inc | CryptoMemory, 2Kbit, 4Zone, 8SOIC, GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5400 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 100 | 0 |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6720 / $1.9720 | Buy Now | |
DISTI #
AT88SC0204CA-SH
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 512 x 4 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC0204CA-SH) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Container: Tube | 0 |
|
$0.6100 / $0.7600 | Buy Now |
|
NAC | CryptoMemory, 2Kbit, 4Zone, 8SOIC, GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
AT88SC0204CA-SH
|
Avnet Silica | EEPROM Serial-2Wire 2K-bit 512 x 4 3.3V/5V 8-Pin SOIC (Alt: AT88SC0204CA-SH) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AT88SC0204CA-SH
AT88SC0204CA-SH CAD Models
AT88SC0204CA-SH Part Data Attributes:
|
AT88SC0204CA-SH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204CA-SH
Microchip Technology Inc
IC EEPROM 2KBIT 4MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |